Part Details for VC-708-EDE-FNXN-156M250000 by Microchip Technology Inc
Overview of VC-708-EDE-FNXN-156M250000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-708-EDE-FNXN-156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-708-EDE-FNXN-156M250000-ND
|
DigiKey | ULTRA LOW JITTER XO +3.3 VDC +/- Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-708-EDE-FNXN-156M250000
|
Microchip Technology Inc | Low Jitter SMD LVDS OSC, 5.0x7.0mm, 3.3V, -40 to +85C, +/-25ppm, 156.25MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$15.6100 / $23.5100 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 156.25MHz ±25ppm LVDS 55% 3.3V 6-Pin CSMD T/R | 61 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ |
Part Details for VC-708-EDE-FNXN-156M250000
VC-708-EDE-FNXN-156M250000 CAD Models
VC-708-EDE-FNXN-156M250000 Part Data Attributes:
|
VC-708-EDE-FNXN-156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-708-EDE-FNXN-156M250000
Microchip Technology Inc
VC-708-EDE-FNXN-156M250000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-708-EDE-FNXN-156M250000
This table gives cross-reference parts and alternative options found for VC-708-EDE-FNXN-156M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-708-EDE-FNXN-156M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABFM-156.25MHZ-R-VT | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | VC-708-EDE-FNXN-156M250000 vs ABFM-156.25MHZ-R-VT |
CLDTSI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | VC-708-EDE-FNXN-156M250000 vs CLDTSI-156.250 |
AX3DAF4-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | VC-708-EDE-FNXN-156M250000 vs AX3DAF4-156.2500T3 |
CLDLTUI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-708-EDE-FNXN-156M250000 vs CLDLTUI-156.250 |
SG7050VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-708-EDE-FNXN-156M250000 vs SG7050VEN156.250000M-CDHA3 |
GXO-L72L/AIN156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-708-EDE-FNXN-156M250000 vs GXO-L72L/AIN156.25MHZ |
GXO-L72L/AN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | VC-708-EDE-FNXN-156M250000 vs GXO-L72L/AN156.2500MHZ |
AX7DAF2-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | VC-708-EDE-FNXN-156M250000 vs AX7DAF2-156.2500C |
CLPTVI-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-708-EDE-FNXN-156M250000 vs CLPTVI-156.250EL |
GXO-L72L/AI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-708-EDE-FNXN-156M250000 vs GXO-L72L/AI156.25MHZ |