Part Details for VC-708-EDE-FNXN-156M307700 by Microchip Technology Inc
Overview of VC-708-EDE-FNXN-156M307700 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VC-708-EDE-FNXN-156M307700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-708-EDE-FNXN-156M307700-ND
|
DigiKey | 7050, LVDS, 3.3V +-25PPM -40+85C Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-708-EDE-FNXN-156M307700
|
Microchip Technology Inc | 7050, LVDS, 3.3V +-25ppm -40+85C Pin1&2, IC - NPC CF7060, Projected EOL: 2044-12-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.1900 / $37.5800 | Buy Now |
Part Details for VC-708-EDE-FNXN-156M307700
VC-708-EDE-FNXN-156M307700 CAD Models
VC-708-EDE-FNXN-156M307700 Part Data Attributes:
|
VC-708-EDE-FNXN-156M307700
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-708-EDE-FNXN-156M307700
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.3077MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.3077 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |