Part Details for VC-709-121-125M000000 by Microchip Technology Inc
Overview of VC-709-121-125M000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-121-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-121-125M000000-ND
|
DigiKey | VC-709-121-125M000000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-121-125M000000
|
Microchip Technology Inc | VC-709-121-125M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
225 Alternates Available |
|
$13.3200 / $18.4100 | Buy Now |
|
Onlinecomponents.com | 225 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 225 |
|
RFQ |
Part Details for VC-709-121-125M000000
VC-709-121-125M000000 CAD Models
VC-709-121-125M000000 Part Data Attributes:
|
VC-709-121-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-121-125M000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-709-121-125M000000
This table gives cross-reference parts and alternative options found for VC-709-121-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-121-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535BB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | VC-709-121-125M000000 vs 535BB125M000DGR |
LV7720GEV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-121-125M000000 vs LV7720GEV-125.0M |
545BAB125M000BBGR | LVDS Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | VC-709-121-125M000000 vs 545BAB125M000BBGR |
LV7720GEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-121-125M000000 vs LV7720GEV-125.0M-T500 |
LV7720GEV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-121-125M000000 vs LV7720GEV-125.0M-T250 |
LV1120BV-125.0M-T250 | LVDS Output Clock Oscillator, | Pletronics Inc | VC-709-121-125M000000 vs LV1120BV-125.0M-T250 |
LV5520DV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-121-125M000000 vs LV5520DV-125.0M-T1K |
536BB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | VC-709-121-125M000000 vs 536BB125M000DGR |
CLDTSK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | VC-709-121-125M000000 vs CLDTSK-125.000 |
LV5520DV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-121-125M000000 vs LV5520DV-125.0M-T500 |