Part Details for VC-709-EDE-FAAN-145M000000TR by Microchip Technology Inc
Overview of VC-709-EDE-FAAN-145M000000TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-EDE-FAAN-145M000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-709-EDE-FAAN-145M000000TR-ND
|
DigiKey | VC-709-EDE-FAAN-145M000000TR Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-EDE-FAAN-145M000000TR
|
Microchip Technology Inc | VC-709-EDE-FAAN-145M000000TR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3000 / $10.1000 | Buy Now |
Part Details for VC-709-EDE-FAAN-145M000000TR
VC-709-EDE-FAAN-145M000000TR CAD Models
VC-709-EDE-FAAN-145M000000TR Part Data Attributes
|
VC-709-EDE-FAAN-145M000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-EDE-FAAN-145M000000TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 145MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 145 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |