Part Details for VC-709-EDE-KAAN-125M000000_SNPB by Microchip Technology Inc
Overview of VC-709-EDE-KAAN-125M000000_SNPB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-EDE-KAAN-125M000000_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-EDE-KAAN-125M000000_SNPB-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-EDE-KAAN-125M000000_SNPB
|
Microchip Technology Inc | VC-709-EDE-KAAN-125M000000_SNPBDIP, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.6400 / $45.1000 | Buy Now |
Part Details for VC-709-EDE-KAAN-125M000000_SNPB
VC-709-EDE-KAAN-125M000000_SNPB CAD Models
VC-709-EDE-KAAN-125M000000_SNPB Part Data Attributes
|
VC-709-EDE-KAAN-125M000000_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-EDE-KAAN-125M000000_SNPB
Microchip Technology Inc
LVDS Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VC-709-EDE-KAAN-125M000000_SNPB
This table gives cross-reference parts and alternative options found for VC-709-EDE-KAAN-125M000000_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-EDE-KAAN-125M000000_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7745GCV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-EDE-KAAN-125M000000_SNPB vs LV7745GCV-125.0M-T1K |
LV5545DV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | VC-709-EDE-KAAN-125M000000_SNPB vs LV5545DV-125.0M |
GXO-L72L/BIN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-709-EDE-KAAN-125M000000_SNPB vs GXO-L72L/BIN125.0MHZ |
LV7745GCV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-EDE-KAAN-125M000000_SNPB vs LV7745GCV-125.0M |
LV7745GV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-EDE-KAAN-125M000000_SNPB vs LV7745GV-125.0M-T1K |
590BA125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | VC-709-EDE-KAAN-125M000000_SNPB vs 590BA125M000DG |
GXO-L72L/BN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-709-EDE-KAAN-125M000000_SNPB vs GXO-L72L/BN125.0MHZ |
LV7745GCV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | VC-709-EDE-KAAN-125M000000_SNPB vs LV7745GCV-125.0M-T500 |
590BA125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | VC-709-EDE-KAAN-125M000000_SNPB vs 590BA125M000DGR |
VC-709-EDW-KAAN-125M000000 | LVDS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | VC-709-EDE-KAAN-125M000000_SNPB vs VC-709-EDW-KAAN-125M000000 |