Part Details for VC-709-EHW-KAAN-175M000000 by Microchip Technology Inc
Overview of VC-709-EHW-KAAN-175M000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-EHW-KAAN-175M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-EHW-KAAN-175M000000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-EHW-KAAN-175M000000
|
Microchip Technology Inc | VC-709-EHW-KAAN-175M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$14.1100 / $19.5000 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 175MHz ±50ppm HCSL 55% 3.3V 6-Pin SMD T/R | 100 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ |
Part Details for VC-709-EHW-KAAN-175M000000
VC-709-EHW-KAAN-175M000000 CAD Models
VC-709-EHW-KAAN-175M000000 Part Data Attributes:
|
VC-709-EHW-KAAN-175M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-EHW-KAAN-175M000000
Microchip Technology Inc
HCSL Output Clock Oscillator, 175MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 175 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |