Part Details for VC-709-HCE-KAAN-156M250000 by Microchip Technology Inc
Overview of VC-709-HCE-KAAN-156M250000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-HCE-KAAN-156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-HCE-KAAN-156M250000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +2.5 V Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-HCE-KAAN-156M250000
|
Microchip Technology Inc | VC-709-HCE-KAAN-156M250000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
250 Alternates Available |
|
$14.1100 / $19.5000 | Buy Now |
|
Ameya Holding Limited | 317 |
|
RFQ |
Part Details for VC-709-HCE-KAAN-156M250000
VC-709-HCE-KAAN-156M250000 CAD Models
VC-709-HCE-KAAN-156M250000 Part Data Attributes
|
VC-709-HCE-KAAN-156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-HCE-KAAN-156M250000
Microchip Technology Inc
VC-709-HCE-KAAN-156M250000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-709-HCE-KAAN-156M250000
This table gives cross-reference parts and alternative options found for VC-709-HCE-KAAN-156M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-HCE-KAAN-156M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225EEN156.250000M-DJHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HCE-KAAN-156M250000 vs SG3225EEN156.250000M-DJHA0 |
EMCL22H2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-709-HCE-KAAN-156M250000 vs EMCL22H2H-156.250M |
EMCL22H2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-709-HCE-KAAN-156M250000 vs EMCL22H2J-156.250MTR |
SG7050EEN156.250000M-DJGA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HCE-KAAN-156M250000 vs SG7050EEN156.250000M-DJGA0 |
SG3225EEN156.250000M-DJGA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HCE-KAAN-156M250000 vs SG3225EEN156.250000M-DJGA0 |
590EA156M250DG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | VC-709-HCE-KAAN-156M250000 vs 590EA156M250DG |
EMCL22D2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-709-HCE-KAAN-156M250000 vs EMCL22D2H-156.250M |
VC-827-HCE-KAAN-156M250000TR | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | VC-709-HCE-KAAN-156M250000 vs VC-827-HCE-KAAN-156M250000TR |
EMCL22D2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-709-HCE-KAAN-156M250000 vs EMCL22D2H-156.250MTR |
SG3225EEN156.250000M-DJGA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HCE-KAAN-156M250000 vs SG3225EEN156.250000M-DJGA3 |