Part Details for VC-711-HCE-KAAN-100M000000 by Microchip Technology Inc
Overview of VC-711-HCE-KAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-711-HCE-KAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-711-HCE-KAAN-100M000000
|
Microchip Technology Inc | VC-711-HCE-KAAN-100M000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.8800 / $15.0300 | Buy Now |
Part Details for VC-711-HCE-KAAN-100M000000
VC-711-HCE-KAAN-100M000000 CAD Models
VC-711-HCE-KAAN-100M000000 Part Data Attributes
|
VC-711-HCE-KAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-711-HCE-KAAN-100M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-711-HCE-KAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-711-HCE-KAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-711-HCE-KAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL22H2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-711-HCE-KAAN-100M000000 vs EMCL22H2J-100.000MTR |
530RA100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-711-HCE-KAAN-100M000000 vs 530RA100M000DGR |
531EA100M000BG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-711-HCE-KAAN-100M000000 vs 531EA100M000BG |
ASG-ULJ-100.000MHZ-514895-T | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | VC-711-HCE-KAAN-100M000000 vs ASG-ULJ-100.000MHZ-514895-T |
EMCL22D2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-711-HCE-KAAN-100M000000 vs EMCL22D2J-100.000MTR |
531EA100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-711-HCE-KAAN-100M000000 vs 531EA100M000BGR |
530EA100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-711-HCE-KAAN-100M000000 vs 530EA100M000BGR |
M270364BPN100.000000 | LVPECL Output Clock Oscillator, 100MHz Nom, LEADLESS PACKAGE-6 | MtronPTI | VC-711-HCE-KAAN-100M000000 vs M270364BPN100.000000 |
EMCL22H2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-711-HCE-KAAN-100M000000 vs EMCL22H2H-100.000M |
530EA100M000BG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-711-HCE-KAAN-100M000000 vs 530EA100M000BG |