Part Details for VC-714-ECE-KABN-200M000000TR by Microchip Technology Inc
Overview of VC-714-ECE-KABN-200M000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-714-ECE-KABN-200M000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-714-ECE-KABN-200M000000TR
|
Microchip Technology Inc | VC-714-ECE-KABN-200M000000TR, Projected EOL: 2049-07-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.1100 / $10.2300 | Buy Now |
Part Details for VC-714-ECE-KABN-200M000000TR
VC-714-ECE-KABN-200M000000TR CAD Models
VC-714-ECE-KABN-200M000000TR Part Data Attributes:
|
VC-714-ECE-KABN-200M000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-714-ECE-KABN-200M000000TR
Microchip Technology Inc
LVPECL Output Clock Oscillator, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LDFN-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |