Part Details for VC-801-EAE-EAAN-25M0000000 by Microchip Technology Inc
Overview of VC-801-EAE-EAAN-25M0000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-801-EAE-EAAN-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAE-EAAN-25M0000000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -40C TO +85 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-801-EAE-EAAN-25M0000000
|
Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
97 Alternates Available |
|
$5.7900 / $7.9900 | Buy Now |
|
Onlinecomponents.com | 97 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 97 |
|
RFQ |
Part Details for VC-801-EAE-EAAN-25M0000000
VC-801-EAE-EAAN-25M0000000 CAD Models
VC-801-EAE-EAAN-25M0000000 Part Data Attributes:
|
VC-801-EAE-EAAN-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAE-EAAN-25M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-801-EAE-EAAN-25M0000000
This table gives cross-reference parts and alternative options found for VC-801-EAE-EAAN-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-801-EAE-EAAN-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI3-025.0000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000 vs DSC1001DI3-025.0000 |
HT-MM900A7-6E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000 vs HT-MM900A7-6E-EE-25M0000000_SNPBDIP |
DSA1001DL3-026.0000TVAO | CMOS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000 vs DSA1001DL3-026.0000TVAO |
SM7620HEV-25.0M | CMOS Output Clock Oscillator, 25MHz Nom | Pletronics Inc | VC-801-EAE-EAAN-25M0000000 vs SM7620HEV-25.0M |
EC5620ETTTS-25.000M | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | VC-801-EAE-EAAN-25M0000000 vs EC5620ETTTS-25.000M |
HT-MM900AF-6E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000 vs HT-MM900AF-6E-EE-25M0000000_SNPBDIP |
EMK23L2H-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | VC-801-EAE-EAAN-25M0000000 vs EMK23L2H-25.000M |
530CB25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VC-801-EAE-EAAN-25M0000000 vs 530CB25M0000BGR |
DSA1001DI3-024.0000VAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000 vs DSA1001DI3-024.0000VAO |
HT-MM900AF-2E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VC-801-EAE-EAAN-25M0000000 vs HT-MM900AF-2E-EE-25M0000000_SNPBDIP |