Part Details for VC-801-EAW-EAAN-14M3181800 by Microchip Technology Inc
Overview of VC-801-EAW-EAAN-14M3181800 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-801-EAW-EAAN-14M3181800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAW-EAAN-14M3181800-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -10C TO +70 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-801-EAW-EAAN-14M3181800
|
Microchip Technology Inc | VC-801-EAW-EAAN-14M3181800, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
92 Alternates Available |
|
$5.2400 / $7.2400 | Buy Now |
|
Onlinecomponents.com | 92 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 92 |
|
RFQ |
Part Details for VC-801-EAW-EAAN-14M3181800
VC-801-EAW-EAAN-14M3181800 CAD Models
VC-801-EAW-EAAN-14M3181800 Part Data Attributes
|
VC-801-EAW-EAAN-14M3181800
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAW-EAAN-14M3181800
Microchip Technology Inc
CMOS Output Clock Oscillator, 14.31818MHz Nom
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |