Part Details for VC-806-ECW-SABN-40M0000000_SNPBDIP by Vectron International
Overview of VC-806-ECW-SABN-40M0000000_SNPBDIP by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VC-806-ECW-SABN-40M0000000_SNPBDIP
VC-806-ECW-SABN-40M0000000_SNPBDIP CAD Models
VC-806-ECW-SABN-40M0000000_SNPBDIP Part Data Attributes
|
VC-806-ECW-SABN-40M0000000_SNPBDIP
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-806-ECW-SABN-40M0000000_SNPBDIP
Vectron International
LVPECL Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |