VC-806-EDE-KAAN-125M000000
Description: LVDS Output Clock Oscillator, 125MHz Nom

Overview of VC-806-EDE-KAAN-125M000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for VC-806-EDE-KAAN-125M000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VC-806-EDE-KAAN-125M000000-ND
DigiKey DIFFERENTIAL XO +3.3 VDC +/-5% L Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # VC-806-EDE-KAAN-125M000000
Microchip Technology Inc VC-806-EDE-KAAN-125M000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $16.2500
  • 25 $13.5400
  • 100 $12.3200
  • 1,000 $11.8900
  • 5,000 $11.7600
$11.7600 / $16.2500 Buy Now

CAD Models for VC-806-EDE-KAAN-125M000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC-806-EDE-KAAN-125M000000 by Microchip Technology Inc

VC-806-EDE-KAAN-125M000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.3mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. VC-806-EDE-KAAN-125M000000
    Microchip Technology Inc
    LVDS Output Clock Oscillator, 125MHz Nom
    VS

Alternate Parts for VC-806-EDE-KAAN-125M000000

This table gives cross-reference parts and alternative options found for VC-806-EDE-KAAN-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-806-EDE-KAAN-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VC-806-EDE-KAAN-125M000000TR LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc VC-806-EDE-KAAN-125M000000 vs VC-806-EDE-KAAN-125M000000TR
Part Number Description Manufacturer Compare
VCC6-LCB-125M000000 LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc VC-806-EDE-KAAN-125M000000 vs VCC6-LCB-125M000000

Related Parts for VC-806-EDE-KAAN-125M000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC-806-EDE-KAAN-125M000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC-806-EDE-KAAN-125M00000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VC-806-EDE-KAAN-125M00000... would you like to use for your alert(s)?
  • Please alert me when VC-806-EDE-KAAN-125M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC-806-EDE-KAAN-125M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC-806-EDE-KAAN-125M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC-806-EDE-KAAN-125M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC-806-EDE-KAAN-125M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC-806-EDE-KAAN-125M000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: