Part Details for VC-806-EDE-KAAN-148M500000 by Microchip Technology Inc
Overview of VC-806-EDE-KAAN-148M500000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-806-EDE-KAAN-148M500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-806-EDE-KAAN-148M500000TR-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-806-EDE-KAAN-148M500000
|
Microchip Technology Inc | VC-806-EDE-KAAN-148M500000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
992 Alternates Available |
|
$5.3700 / $7.4100 | Buy Now |
|
Onlinecomponents.com | 992 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 992 |
|
RFQ |
Part Details for VC-806-EDE-KAAN-148M500000
VC-806-EDE-KAAN-148M500000 CAD Models
VC-806-EDE-KAAN-148M500000 Part Data Attributes
|
VC-806-EDE-KAAN-148M500000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-806-EDE-KAAN-148M500000
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |