Part Details for VC-820-EAE-KAAN-22M1184000 by Microchip Technology Inc
Overview of VC-820-EAE-KAAN-22M1184000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-EAE-KAAN-22M1184000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-EAE-KAAN-22M1184000
|
Microchip Technology Inc | VC-820-EAE-KAAN-22M1184000, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
Part Details for VC-820-EAE-KAAN-22M1184000
VC-820-EAE-KAAN-22M1184000 CAD Models
VC-820-EAE-KAAN-22M1184000 Part Data Attributes
|
VC-820-EAE-KAAN-22M1184000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAE-KAAN-22M1184000
Microchip Technology Inc
CMOS Output Clock Oscillator, 22.1184MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |