VC-820-EAW-KAAN-33M3330000
Description: CMOS Output Clock Oscillator, 33.333MHz Nom, CMOS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of VC-820-EAW-KAAN-33M3330000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for VC-820-EAW-KAAN-33M3330000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC-820-EAW-KAAN-33M3330000 by Microsemi Corporation

VC-820-EAW-KAAN-33M3330000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Number of Terminals
4
Operating Frequency-Nom
33.333 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Qualification Status
Not Qualified
Rise Time-Max
4 ns
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Symmetry-Max
55/45 %
Technology
CMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VC-820-EAW-KAAN-33M3330000
    Microsemi Corporation
    CMOS Output Clock Oscillator, 33.333MHz Nom, CMOS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Related Parts for VC-820-EAW-KAAN-33M3330000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC-820-EAW-KAAN-33M3330000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC-820-EAW-KAAN-33M333000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VC-820-EAW-KAAN-33M333000... would you like to use for your alert(s)?
  • Please alert me when VC-820-EAW-KAAN-33M333000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC-820-EAW-KAAN-33M333000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC-820-EAW-KAAN-33M333000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC-820-EAW-KAAN-33M333000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC-820-EAW-KAAN-33M333000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC-820-EAW-KAAN-33M3330000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: