Part Details for VC-826-EDE-KAAN-156M250000 by Microchip Technology Inc
Overview of VC-826-EDE-KAAN-156M250000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-826-EDE-KAAN-156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-826-EDE-KAAN-156M250000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-826-EDE-KAAN-156M250000
|
Microchip Technology Inc | VC-826-EDE-KAAN-156M250000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.1100 / $19.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 475 Factory Stock |
|
$0 | Buy Now |
Part Details for VC-826-EDE-KAAN-156M250000
VC-826-EDE-KAAN-156M250000 CAD Models
VC-826-EDE-KAAN-156M250000 Part Data Attributes
|
VC-826-EDE-KAAN-156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-826-EDE-KAAN-156M250000
Microchip Technology Inc
VC-826-EDE-KAAN-156M250000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-826-EDE-KAAN-156M250000
This table gives cross-reference parts and alternative options found for VC-826-EDE-KAAN-156M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-826-EDE-KAAN-156M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225VEN156.250000M-CJGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-826-EDE-KAAN-156M250000 vs SG3225VEN156.250000M-CJGA3 |
SG7050VEN156.250000M-CJHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-826-EDE-KAAN-156M250000 vs SG7050VEN156.250000M-CJHA0 |
CLDLTRH-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-826-EDE-KAAN-156M250000 vs CLDLTRH-156.250 |
CLPTRH-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-826-EDE-KAAN-156M250000 vs CLPTRH-156.250EL |
GXO-L72L/BI156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | VC-826-EDE-KAAN-156M250000 vs GXO-L72L/BI156.2500MHZ |
GXO-L71/B156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-826-EDE-KAAN-156M250000 vs GXO-L71/B156.25MHZ |
VCC6-1320-156M250000 | LVDS Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | VC-826-EDE-KAAN-156M250000 vs VCC6-1320-156M250000 |
CLPTUH-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-826-EDE-KAAN-156M250000 vs CLPTUH-156.250EL |
SG7050VEN156.250000M-CJHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-826-EDE-KAAN-156M250000 vs SG7050VEN156.250000M-CJHA |
SG3225VEN156.250000M-CJGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-826-EDE-KAAN-156M250000 vs SG3225VEN156.250000M-CJGA |