Part Details for VC-827-EDE-FAAN-155M520000 by Microchip Technology Inc
Overview of VC-827-EDE-FAAN-155M520000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VC-827-EDE-FAAN-155M520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-827-EDE-FAAN-155M520000-ND
|
DigiKey | LOW JITTER DIFFERENTIAL XO +3.3 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-827-EDE-FAAN-155M520000
|
Microchip Technology Inc | VC-827-EDE-FAAN-155M520000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.4200 / $29.6000 | Buy Now |
Part Details for VC-827-EDE-FAAN-155M520000
VC-827-EDE-FAAN-155M520000 CAD Models
VC-827-EDE-FAAN-155M520000 Part Data Attributes:
|
VC-827-EDE-FAAN-155M520000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-827-EDE-FAAN-155M520000
Microchip Technology Inc
LVDS Output Clock Oscillator, 155.52MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-827-EDE-FAAN-155M520000
This table gives cross-reference parts and alternative options found for VC-827-EDE-FAAN-155M520000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-827-EDE-FAAN-155M520000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABFM-156.25MHZ-R-VT | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | VC-827-EDE-FAAN-155M520000 vs ABFM-156.25MHZ-R-VT |
CLDTSI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | VC-827-EDE-FAAN-155M520000 vs CLDTSI-156.250 |
AX3DAF4-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | VC-827-EDE-FAAN-155M520000 vs AX3DAF4-156.2500T3 |
CLDLTUI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-827-EDE-FAAN-155M520000 vs CLDLTUI-156.250 |
SG7050VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-827-EDE-FAAN-155M520000 vs SG7050VEN156.250000M-CDHA3 |
GXO-L72L/AIN156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-827-EDE-FAAN-155M520000 vs GXO-L72L/AIN156.25MHZ |
GXO-L72L/AN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | VC-827-EDE-FAAN-155M520000 vs GXO-L72L/AN156.2500MHZ |
AX7DAF2-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | VC-827-EDE-FAAN-155M520000 vs AX7DAF2-156.2500C |
CLPTVI-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-827-EDE-FAAN-155M520000 vs CLPTVI-156.250EL |
GXO-L72L/AI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-827-EDE-FAAN-155M520000 vs GXO-L72L/AI156.25MHZ |