Part Details for VC-830-EDF-GAAN-156M250000TR by Microchip Technology Inc
Overview of VC-830-EDF-GAAN-156M250000TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-830-EDF-GAAN-156M250000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5282
|
Newark | 3225 Smd Differential Xo 3.3V Lvds 40 To +105C +/-30Ppm |Microchip VC-830-EDF-GAAN-156M250000TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
150-VC-830-EDF-GAAN-156M250000TR-ND
|
DigiKey | 3225 SMD DIFFERENTIAL XO, 3.3V, Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-830-EDF-GAAN-156M250000TR
|
Microchip Technology Inc | 3225 SMD Differential XO, 3.3V, LVDS, -40 to +105C, +/-30ppm, Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
2380 Alternates Available |
|
$2.0400 / $2.8200 | Buy Now |
|
Ameya Holding Limited | 2380 |
|
RFQ |
Part Details for VC-830-EDF-GAAN-156M250000TR
VC-830-EDF-GAAN-156M250000TR CAD Models
VC-830-EDF-GAAN-156M250000TR Part Data Attributes:
|
VC-830-EDF-GAAN-156M250000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-830-EDF-GAAN-156M250000TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.09X.12,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 0.3 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |