Part Details for VC-840-EAE-FAAN-14M3181800 by Microchip Technology Inc
Overview of VC-840-EAE-FAAN-14M3181800 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-840-EAE-FAAN-14M3181800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-840-EAE-FAAN-14M3181800-ND
|
DigiKey | CMOS XO +3.3VDC LVCMOS -40C TO + Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-840-EAE-FAAN-14M3181800
|
Microchip Technology Inc | VC-840-EAE-FAAN-14M3181800, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8600 / $7.3400 | Buy Now |
Part Details for VC-840-EAE-FAAN-14M3181800
VC-840-EAE-FAAN-14M3181800 CAD Models
VC-840-EAE-FAAN-14M3181800 Part Data Attributes
|
VC-840-EAE-FAAN-14M3181800
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-840-EAE-FAAN-14M3181800
Microchip Technology Inc
VC-840-EAE-FAAN-14M3181800
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |