There are no models available for this part yet.
Overview of VC-TCXO-201C1-19.68MHZ by Kai Suh Suh Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6904CMS8#PBF | Analog Devices | 1kHz - 68MHz Serial Port Progm | |
LTC6904CMS8#TRPBF | Analog Devices | 1kHz - 68MHz Serial Port Progm | |
LTC6904MPMS8#TRPBF | Analog Devices | 1kHz - 68MHz Serial Port Progm |
Price & Stock for VC-TCXO-201C1-19.68MHZ by Kai Suh Suh Enterprise Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Crystal Oscillator, 19.68mhz, 8 Pin, Ceramic, LCC | 220 |
|
$10.8000 / $20.0000 | Buy Now |