Part Details for VC-TCXO-204C2-16.8MHZ by KYOCERA Crystal Device Corporation
Overview of VC-TCXO-204C2-16.8MHZ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 |
Price & Stock for VC-TCXO-204C2-16.8MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TCVCXO, SINE OUTPUT, 16.8MHZ | 1000 |
|
$0.4500 / $1.0800 | Buy Now |
Part Details for VC-TCXO-204C2-16.8MHZ
VC-TCXO-204C2-16.8MHZ CAD Models
VC-TCXO-204C2-16.8MHZ Part Data Attributes
|
VC-TCXO-204C2-16.8MHZ
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
VC-TCXO-204C2-16.8MHZ
KYOCERA Crystal Device Corporation
TCVCXO, Sine, TCVCXO, SINE OUTPUT, 16.8 MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREQUENCY STABILITY 1.5 PPM AT -20 TO 75 DEG CEL POSSIBLE | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |