Part Details for VC-TCXO-204C2-19.68MHZ by KYOCERA Crystal Device Corporation
Overview of VC-TCXO-204C2-19.68MHZ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6904CMS8#PBF | Analog Devices | 1kHz - 68MHz Serial Port Progm | |
LTC6904CMS8#TRPBF | Analog Devices | 1kHz - 68MHz Serial Port Progm | |
LTC6904MPMS8#TRPBF | Analog Devices | 1kHz - 68MHz Serial Port Progm |
Price & Stock for VC-TCXO-204C2-19.68MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 1-CHANNEL, 12.8MHZ-19.8MHZ, 4 Pin, Plastic, LCC | 49 |
|
Buy Now |
Part Details for VC-TCXO-204C2-19.68MHZ
VC-TCXO-204C2-19.68MHZ CAD Models
VC-TCXO-204C2-19.68MHZ Part Data Attributes
|
VC-TCXO-204C2-19.68MHZ
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
VC-TCXO-204C2-19.68MHZ
KYOCERA Crystal Device Corporation
TCVCXO, Sine, TCVCXO, SINE OUTPUT, 19.68 MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | DILCC4,.28,200 | |
Reach Compliance Code | unknown | |
Additional Feature | FREQUENCY STABILITY 1.5 PPM AT -20 TO 75 DEG CEL POSSIBLE | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.68 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.28,200 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |