There are no models available for this part yet.
Overview of VC-TXO-23SM-192-B-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS192/BEA | Rochester Electronics LLC | 54LS192 - Decade Counter, 4-Bit Synchronous Up/Down, With Clear Enable - Dual marked (M38510/31507BEA) | |
54LS192/BFA | Rochester Electronics LLC | 54LS192 - Decade Counter, 4-Bit Synchronous Up/Down, With Clear Enable - Dual marked (M38510/31507BFA) |
Price & Stock for VC-TXO-23SM-192-B-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VC-TXO-23SM-192-B
|
Avnet Americas | Controlled Oscillator 19.2MHz VC-TCXO Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: VC-TXO-23SM-192-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for VC-TXO-23SM-192-B-TR by ECS International Inc
Part Data Attributes for VC-TXO-23SM-192-B-TR by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
60 Weeks
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
1 PPM/YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
15 ppm
|
Frequency Stability
|
2.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
19.2 MHz
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Supply Voltage-Max
|
3.15 V
|
Supply Voltage-Min
|
2.85 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Alternate Parts for VC-TXO-23SM-192-B-TR
This table gives cross-reference parts and alternative options found for VC-TXO-23SM-192-B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-TXO-23SM-192-B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM3-C4CA-19M200 | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-192-B-TR vs VTM3-C4CA-19M200 |
VTM3-C4CB-19M680 | Clipped Sine Output Oscillator, 19.68MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-192-B-TR vs VTM3-C4CB-19M680 |
VTC1-C4CC-19M680 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.68MHz Nom | Vectron International | VC-TXO-23SM-192-B-TR vs VTC1-C4CC-19M680 |
VTM3-C4CD-19M200 | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-192-B-TR vs VTM3-C4CD-19M200 |
VTC1-C4CD-19M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19MHz Nom | Vectron International | VC-TXO-23SM-192-B-TR vs VTC1-C4CD-19M000 |
VTM3-C4CB-19M200 | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-192-B-TR vs VTM3-C4CB-19M200 |
VTM3-C4CD-19M6608 | Clipped Sine Output Oscillator, 19.6608MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-192-B-TR vs VTM3-C4CD-19M6608 |
VTC1-C4CC-19M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19MHz Nom | Vectron International | VC-TXO-23SM-192-B-TR vs VTC1-C4CC-19M000 |
VTM3-C4CE-19M6608 | Clipped Sine Output Oscillator, 19.6608MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-192-B-TR vs VTM3-C4CE-19M6608 |
VTC1-C4CE-19M200 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.2MHz Nom | Vectron International | VC-TXO-23SM-192-B-TR vs VTC1-C4CE-19M200 |