Part Details for VC040209X200WP by Kyocera AVX Components
Overview of VC040209X200WP by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC040209X200WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9492
|
Newark | Varistor, 12.7V, 22V, 0402, Full Reel, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20µs:20A Rohs Compliant: Yes |Kyocera Avx VC040209X200WP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2510 | Buy Now |
DISTI #
478-VC040209X200WPCT-ND
|
DigiKey | VARISTOR 12.7V 20A 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13230 In Stock |
|
$0.2140 / $1.0400 | Buy Now |
DISTI #
VC040209X200WP
|
Avnet Americas | Var MLV 6.4VAC/9VDC 20A 12.7V 0402 SMD T/R (Alt: VC040209X200WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2853 | Buy Now |
DISTI #
581-VC040209X200WP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V RoHS: Compliant | 24635 |
|
$0.2010 / $0.6000 | Buy Now |
|
Future Electronics | 0402 9 VDC 6.4 V RMS 22 V Clamp 30 A 175 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
VC040209X200WP
|
TTI | Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2080 | Buy Now |
DISTI #
VC040209X200WP
|
Avnet Abacus | (Alt: VC040209X200WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005755545
|
Chip1Stop | Var MLV 6.4VAC/9VDC 20A 12.7V 0402 SMD T/R pbFree: Yes | 100000 |
|
$0.2200 | Buy Now |
DISTI #
C1S127006688532
|
Chip1Stop | Var MLV 6.4VAC/9VDC 20A 12.7V 0402 SMD T/R pbFree: Yes | 6300 |
|
$0.2460 / $0.4941 | Buy Now |
DISTI #
C1S127007141427
|
Chip1Stop | Var MLV 6.4VAC/9VDC 20A 12.7V 0402 SMD T/R pbFree: Yes Container: Cut Tape | 30 |
|
$0.3870 | Buy Now |
Part Details for VC040209X200WP
VC040209X200WP CAD Models
VC040209X200WP Part Data Attributes
|
VC040209X200WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC040209X200WP
Kyocera AVX Components
Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |