Part Details for VC060303A100DP by Kyocera AVX Components
Overview of VC060303A100DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060303A100DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2672
|
Newark | Varistor, Mlv, 12V, 0603 Rohs Compliant: Yes |Kyocera Avx VC060303A100DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$0.1460 | Buy Now |
DISTI #
29X4281
|
Newark | Varistor, 5V, 12V, 0603, Full Reel, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060303A100DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
478-2498-1-ND
|
DigiKey | VARISTOR 5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58244 In Stock |
|
$0.0724 / $0.1131 | Buy Now |
DISTI #
VC060303A100DP
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 30A 5V 0603 SMD T/R (Alt: VC060303A100DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 2000 |
|
$0.2214 | Buy Now |
DISTI #
581-VC060303A100DP
|
Mouser Electronics | Varistors 2.3VAC 3.3VDC 0.1J 1450pF 5 V 12V RoHS: Compliant | 46912 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
V36:1790_07433317
|
Arrow Electronics | Var MLV 2.3VAC/3.3VDC 30A 5V 0603 SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2347 | Americas - 15000 |
|
$0.0720 / $0.0960 | Buy Now |
DISTI #
V72:2272_07433317
|
Arrow Electronics | Var MLV 2.3VAC/3.3VDC 30A 5V 0603 SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2113 Container: Cut Strips | Americas - 12 |
|
$0.1156 / $0.3218 | Buy Now |
DISTI #
70225763
|
RS | VC Series 5V 12V Clamp 0603 Multilayer Varistor | AVX VC060303A100DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4160 | RFQ |
|
Future Electronics | 0603 3.3 V 1450 pF Surface Mount Multilayer Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 164000Reel |
|
$0.0697 / $0.0819 | Buy Now |
|
Bristol Electronics | 2583 |
|
RFQ |
Part Details for VC060303A100DP
VC060303A100DP CAD Models
VC060303A100DP Part Data Attributes
|
VC060303A100DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060303A100DP
Kyocera AVX Components
Varistor, 3.3V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 2.3 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |