Part Details for VC060303A100RP by Kyocera AVX Components
Overview of VC060303A100RP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060303A100RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4794
|
Newark | Varistor, 12V, 2.3Vac, 3.3Vdc, 0603, Voltage Rating Vac:2.3V, Voltage Rating V Dc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VC060303A100RP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 705 |
|
$0.4120 / $0.5460 | Buy Now |
DISTI #
54J9507
|
Newark | Varistor, 5V, 12V, 0603, Full Reel, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060303A100RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
75M3011
|
Newark | Varistor, 5V, 12V, 0603, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:1450Pf Rohs Compliant: Yes |Kyocera Avx VC060303A100RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3030 | Buy Now |
DISTI #
478-11132-1-ND
|
DigiKey | VARISTOR 5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137582 In Stock |
|
$0.0724 / $0.4600 | Buy Now |
DISTI #
VC060303A100RP
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 30A 5V 0603 SMD T/R (Alt: VC060303A100RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2214 | Buy Now |
DISTI #
581-VC060303A100RP
|
Mouser Electronics | Varistors 2.3VAC 3.3VDC 0.1J 1450pF 5 V 12V RoHS: Compliant | 6789 |
|
$0.1620 / $0.4600 | Buy Now |
DISTI #
70475546
|
RS | VC Series 5V 30A 0.1J 12V Clamp 0603 Ceramic Transient Voltage Suppressor | AVX VC060303A100RP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 / $0.1270 | RFQ |
|
Future Electronics | 0603 3.3V 1450 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0804 / $0.0896 | Buy Now |
|
Bristol Electronics | 110073 |
|
RFQ | ||
|
Quest Components | 76800 |
|
$0.1440 / $0.9600 | Buy Now |
Part Details for VC060303A100RP
VC060303A100RP CAD Models
VC060303A100RP Part Data Attributes
|
VC060303A100RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060303A100RP
Kyocera AVX Components
Varistor, 3.3V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 2.3 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |
Alternate Parts for VC060303A100RP
This table gives cross-reference parts and alternative options found for VC060303A100RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC060303A100RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC060303A100RM | Varistor, 3.3V, 0.1J, Surface Mount, CHIP, 0603 | Kyocera AVX Components | VC060303A100RP vs VC060303A100RM |