Part Details for VC060305A150DP by Kyocera AVX Components
Overview of VC060305A150DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060305A150DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K5061
|
Newark | Varistor, 8.5V, 18V, 0603, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:15.5V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:750Pfrohs Compliant: Yes |Kyocera Avx VC060305A150DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$0.1490 | Buy Now |
DISTI #
29X4282
|
Newark | Varistor, 8.5V, 18V, 0603, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:15.5V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060305A150DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
478-3652-1-ND
|
DigiKey | VARISTOR 8.5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95260 In Stock |
|
$0.0574 / $0.4800 | Buy Now |
DISTI #
VC060305A150DP
|
Avnet Americas | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R - Tape and Reel (Alt: VC060305A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 14000 |
|
$0.0798 | Buy Now |
DISTI #
35K5061
|
Avnet Americas | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R - Product that comes on tape, but is not reeled (Alt: 35K5061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 1050 Partner Stock |
|
$0.2720 / $0.4780 | Buy Now |
DISTI #
581-VC060305A150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 750pF 8.5 V 18V RoHS: Compliant | 27227 |
|
$0.0660 / $0.4600 | Buy Now |
DISTI #
V36:1790_07435188
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2401 | Americas - 55000 |
|
$0.0574 / $0.0929 | Buy Now |
DISTI #
V72:2272_07435188
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2147 Container: Cut Strips | Americas - 161 |
|
$0.1135 / $0.3466 | Buy Now |
DISTI #
70002448
|
RS | VARISTOR, 8.5 V +/- 20%, TRANSIENT VOLTAGE, 5.6 VDC, 4.0 VAC, 18V CLAMPING, 30 ,T | AVX VC060305A150DP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
DISTI #
70001160
|
RS | TVSS, For Industrial Equip,30A, SMD, Solder Term,1.6mmLx0.8mmWx0.9mmH, Clamp-V 18V | AVX VC060305A150DP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
Part Details for VC060305A150DP
VC060305A150DP CAD Models
VC060305A150DP Part Data Attributes
|
VC060305A150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060305A150DP
Kyocera AVX Components
Varistor, 5.6V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VC060305A150DP
This table gives cross-reference parts and alternative options found for VC060305A150DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC060305A150DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC060305A150DM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0603 | Kyocera AVX Components | VC060305A150DP vs VC060305A150DM |