Part Details for VC060305A150RP by Kyocera AVX Components
Overview of VC060305A150RP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060305A150RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3012
|
Newark | Varistor, 8.5V, 18V, 0603, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:750Pf Rohs Compliant: Yes |Kyocera Avx VC060305A150RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3272 |
|
$0.0520 | Buy Now |
DISTI #
54J9509
|
Newark | Varistor, 8.5V, 18V, 0603, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060305A150RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
478-7999-1-ND
|
DigiKey | VARISTOR 8.5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36478 In Stock |
|
$0.0574 / $0.4800 | Buy Now |
DISTI #
VC060305A150RP
|
Avnet Americas | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R (Alt: VC060305A150RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0798 | Buy Now |
DISTI #
75M3012
|
Avnet Americas | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R - Product that comes on tape, but is not reeled (Alt: 75M3012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 3272 Partner Stock |
|
$0.1530 / $0.4780 | Buy Now |
DISTI #
581-VC060305A150RP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 750pF 8.5 V 18V RoHS: Compliant | 30264 |
|
$0.0660 / $0.4500 | Buy Now |
DISTI #
70475547
|
RS | VC Series 8.5V 30A 0.1J 18V Clamp 0603 Ceramic Transient Voltage Suppressor | AVX VC060305A150RP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0990 / $0.1170 | RFQ |
|
Future Electronics | 0603 5.6 VDC 750 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 248000Reel |
|
$0.0550 / $0.0618 | Buy Now |
|
Bristol Electronics | 2487 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 21 | 3960 |
|
$0.0495 / $0.2475 | Buy Now |
Part Details for VC060305A150RP
VC060305A150RP CAD Models
VC060305A150RP Part Data Attributes
|
VC060305A150RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060305A150RP
Kyocera AVX Components
Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |