Part Details for VC060305A150TP by Kyocera AVX Components
Overview of VC060305A150TP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060305A150TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9510
|
Newark | Varistor, 8.5V, 18V, 0603, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20µs:30A, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kyocera Avx VC060305A150TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2350 | Buy Now |
DISTI #
478-VC060305A150TPCT-ND
|
DigiKey | TRANSGUARD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7335 In Stock |
|
$0.0601 / $0.4700 | Buy Now |
DISTI #
VC060305A150TP
|
Avnet Americas | Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD T/R (Alt: VC060305A150TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0798 | Buy Now |
DISTI #
581-VC060305A150TP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V RoHS: Compliant | 16075 |
|
$0.0660 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0564 | Buy Now |
DISTI #
VC060305A150TP
|
Avnet Abacus | (Alt: VC060305A150TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC060305A150TP
VC060305A150TP CAD Models
VC060305A150TP Part Data Attributes
|
VC060305A150TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060305A150TP
Kyocera AVX Components
Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VC060305A150TP
This table gives cross-reference parts and alternative options found for VC060305A150TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC060305A150TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC060305A150TM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0603 | Kyocera AVX Components | VC060305A150TP vs VC060305A150TM |