Part Details for VC060309A200RP by Kyocera AVX Components
Overview of VC060309A200RP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060309A200RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6104
|
Newark | Varistor, 12.7V, 22V, 0603, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:550Pf Rohs Compliant: Yes |Kyocera Avx VC060309A200RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3170 | Buy Now |
DISTI #
26H7058
|
Newark | Varistor, 12.7V, 22V, 0603, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060309A200RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
478-11133-1-ND
|
DigiKey | VARISTOR 12.7V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7148 In Stock |
|
$0.0724 / $0.4600 | Buy Now |
DISTI #
VC060309A200RP
|
Avnet Americas | Var MLV 6.4VAC/9VDC 30A 12.7V 0603 SMD T/R (Alt: VC060309A200RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2673 | Buy Now |
DISTI #
581-VC060309A200RP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.1J 550pF 12.7 V 22V RoHS: Compliant | 23547 |
|
$0.0720 / $0.4600 | Buy Now |
|
Future Electronics | 0603 9 V 6.4 Vrms 30 A 550 pF MultiLayer Transient Voltage Suppressor Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0726 / $0.0808 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 9 V, 0.1 J, SURFACE MOUNT | 96000 |
|
$0.0828 / $0.5520 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 9 V, 0.1 J, SURFACE MOUNT | 76800 |
|
$0.0828 / $0.5520 | Buy Now |
DISTI #
VC060309A200RP
|
TTI | Varistors 6.4VAC 9VDC 0.1J 550pF 12.7 V 22V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0740 / $0.0810 | Buy Now |
Part Details for VC060309A200RP
VC060309A200RP CAD Models
VC060309A200RP Part Data Attributes
|
VC060309A200RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060309A200RP
Kyocera AVX Components
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |