Part Details for VC060314A300TP by Kyocera AVX Components
Overview of VC060314A300TP by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060314A300TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VC060314A300TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0861 | Buy Now |
DISTI #
VC060314A300TP
|
Avnet Americas | Var MLV 10VAC/14VDC 30A 18.5V 0603 SMD T/R (Alt: VC060314A300TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2214 | Buy Now |
DISTI #
581-VC060314A300TP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V RoHS: Compliant | 0 |
|
$0.1520 / $0.5300 | Order Now |
|
Future Electronics | 0603 14 VDC 10 V RMS 32 V Clamp 30 A 30 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0766 | Buy Now |
|
Bristol Electronics | 109590 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 19725 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | VARISTOR, 14V, 0.1J, SURFACE MOUNT | 87672 |
|
$0.0855 / $0.5700 | Buy Now |
|
Quest Components | VARISTOR, 14V, 0.1J, SURFACE MOUNT | 15780 |
|
$0.1000 / $0.8000 | Buy Now |
|
Quest Components | VARISTOR, 14V, 0.1J, SURFACE MOUNT | 430 |
|
$0.1140 / $0.1710 | Buy Now |
DISTI #
VC060314A300TP
|
TTI | Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0780 | Buy Now |
Part Details for VC060314A300TP
VC060314A300TP CAD Models
VC060314A300TP Part Data Attributes
|
VC060314A300TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060314A300TP
Kyocera AVX Components
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |