Part Details for VC060318A400D by Kyocera AVX Components
Overview of VC060318A400D by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060318A400D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT | 1531 |
|
Buy Now |
Part Details for VC060318A400D
VC060318A400D CAD Models
VC060318A400D Part Data Attributes
|
VC060318A400D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060318A400D
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC060318A400D
This table gives cross-reference parts and alternative options found for VC060318A400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC060318A400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0603NA | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | VC060318A400D vs V18MLA0603NA |
V18MLA0603A23 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Littelfuse Inc | VC060318A400D vs V18MLA0603A23 |
V18MLA0603 | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | VC060318A400D vs V18MLA0603 |
V18MLA0603NT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | VC060318A400D vs V18MLA0603NT |
V18MLA0603WT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | VC060318A400D vs V18MLA0603WT |