Part Details for VC060318A400R by Kyocera AVX Components
Overview of VC060318A400R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for VC060318A400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT | 3712 |
|
$0.1500 / $0.3600 | Buy Now |
Part Details for VC060318A400R
VC060318A400R CAD Models
VC060318A400R Part Data Attributes
|
VC060318A400R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060318A400R
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC060318A400R
This table gives cross-reference parts and alternative options found for VC060318A400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC060318A400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICVN1018A400PR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VC060318A400R vs ICVN1018A400PR |
VA-B2012-180JJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VC060318A400R vs VA-B2012-180JJT |
ICVL3118A500SR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VC060318A400R vs ICVL3118A500SR |
ZVX14S1206400R2 | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 1206 | SEI Stackpole Electronics Inc | VC060318A400R vs ZVX14S1206400R2 |
ICVN3118A400PR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VC060318A400R vs ICVN3118A400PR |
ICVL3118A500SB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VC060318A400R vs ICVL3118A500SB |
ZVX14S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VC060318A400R vs ZVX14S0603300-R0 |
WPMLVN1206-180J-B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VC060318A400R vs WPMLVN1206-180J-B |
FPV321609G180SKB | Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | VC060318A400R vs FPV321609G180SKB |
VC08LC18A500T | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC060318A400R vs VC08LC18A500T |