Part Details for VC060318A400RP by KYOCERA AVX Components
Overview of VC060318A400RP by KYOCERA AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC060318A400RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80600177
|
Verical | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 48000 |
|
$0.0940 | Buy Now |
DISTI #
84395402
|
Verical | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 2238 | Americas - 28000 |
|
$0.0907 | Buy Now |
DISTI #
62279922
|
Verical | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R RoHS: Compliant Min Qty: 1212 Package Multiple: 1 Date Code: 1741 | Americas - 9421 |
|
$0.0825 | Buy Now |
DISTI #
83596120
|
Verical | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2421 | Americas - 4000 |
|
$0.0762 / $0.0968 | Buy Now |
DISTI #
62278779
|
Verical | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2149 | Americas - 1520 |
|
$0.1033 / $0.1599 | Buy Now |