VC060326A580TP
Kyocera AVX Components
Description: Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT

Overview of VC060326A580TP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VC060326A580TP by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 54J9520
Newark Varistor, 34.5V, 60V, 0603, Voltage Rating Vac:18V, Voltage Rating Vdc:26V, Product Range:Transguard Series, Clamping Voltage Vc Max:60V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20µs:30A Rohs Compliant: Yes |Kyocera Avx VC060326A580TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2350
  • 20,000 $0.2190
  • 30,000 $0.2040
  • 50,000 $0.1950
$0.1950 / $0.2350 Buy Now
DISTI # 478-VC060326A580TPTR-ND
DigiKey TRANSGUARD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0580
$0.0580 Buy Now
DISTI # VC060326A580TP
Avnet Americas Var MLV 18VAC/26VDC 30A 34.5V 0603 SMD T/R (Alt: VC060326A580TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days 0
  • 10,000 $0.1157
$0.1157 Buy Now
DISTI # 581-VC060326A580TP
Mouser Electronics Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V RoHS: Compliant 9738
  • 1 $0.4500
  • 10 $0.3460
  • 100 $0.1960
  • 500 $0.1300
  • 1,000 $0.0990
  • 2,500 $0.0860
  • 10,000 $0.0690
  • 20,000 $0.0650
  • 50,000 $0.0570
$0.0570 / $0.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks 0
  • 10,000 $0.0564
$0.0564 Buy Now
DISTI # VC060326A580TP
Avnet Abacus (Alt: VC060326A580TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VC060326A580TP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC060326A580TP by Kyocera AVX Components

VC060326A580TP
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP, 0603, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
15 Weeks
Circuit RMS Voltage-Max
18 V
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 13 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
26 V
Want to compare parts?
  1. VC060326A580TP
    Kyocera AVX Components
    Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
    VS

Related Parts for VC060326A580TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC060326A580TP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC060326A580TP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VC060326A580TP would you like to use for your alert(s)?
  • Please alert me when VC060326A580TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC060326A580TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC060326A580TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC060326A580TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC060326A580TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC060326A580TP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: