There are no models available for this part yet.
Overview of VC06LC18X500RP by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VC06LC18X500RP by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62279992
|
Verical | Var MLV 14VAC/18VDC 30A 25V to 40V 0603 SMD T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1017 | Americas - 186 |
|
$0.1293 | Buy Now |