Part Details for VC080505C150RP by Kyocera AVX Components
Overview of VC080505C150RP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC080505C150RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6106
|
Newark | Varistor, 8.5V, 18V, 0805, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Capacitance, Cd:3000Pfrohs Compliant: Yes |Kyocera Avx VC080505C150RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
20J2956
|
Newark | Varistor, 8.5V, 18V, 0805, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Kyocera Avx VC080505C150RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1390 | Buy Now |
DISTI #
478-8001-1-ND
|
DigiKey | VARISTOR 8.5V 120A 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8444 In Stock |
|
$0.0850 / $0.3900 | Buy Now |
DISTI #
VC080505C150RP
|
Avnet Americas | Var MLV 4VAC/5.6VDC 120A 8.5V 0805 SMD T/R (Alt: VC080505C150RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 212000 |
|
$0.0872 | Buy Now |
DISTI #
581-VC080505C150RP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.3J 3000pF 8.5 V 18V RoHS: Compliant | 2743 |
|
$0.1720 / $0.3900 | Buy Now |
|
Future Electronics | 0805 5.6 V 3000 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0855 / $0.0953 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3450 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 4369 |
|
RFQ | ||
|
Quest Components | 2760 |
|
$0.1200 / $0.8000 | Buy Now | |
DISTI #
VC080505C150RP
|
TTI | Varistors 4VAC 5.6VDC 0.3J 3000pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 76000 In Stock |
|
$0.0900 / $0.1120 | Buy Now |
Part Details for VC080505C150RP
VC080505C150RP CAD Models
VC080505C150RP Part Data Attributes
|
VC080505C150RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080505C150RP
Kyocera AVX Components
Varistor, 5.6V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VC080505C150RP
This table gives cross-reference parts and alternative options found for VC080505C150RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080505C150RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080505C150RM | Varistor, 5.6V, 0.3J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | VC080505C150RP vs VC080505C150RM |