Part Details for VC080514C300R by Kyocera AVX Components
Overview of VC080514C300R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VC080514C300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR TRANSIENT SUPPRESSOR | 785 |
|
$0.1960 / $0.4200 | Buy Now |
Part Details for VC080514C300R
VC080514C300R CAD Models
VC080514C300R Part Data Attributes
|
VC080514C300R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080514C300R
Kyocera AVX Components
Varistor, 14V, 0.3J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for VC080514C300R
This table gives cross-reference parts and alternative options found for VC080514C300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080514C300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080514C300T | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VC080514C300R vs VC080514C300T |
VC080514C300TX | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VC080514C300R vs VC080514C300TX |
VC080514C300RM | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | VC080514C300R vs VC080514C300RM |
VC080514C300 | Varistor, 14V, 0.3J, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | VC080514C300R vs VC080514C300 |