Part Details for VC080514C300TP by Kyocera AVX Components
Overview of VC080514C300TP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC080514C300TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9547
|
Newark | Varistor, 18.5V, 32V, 0805, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20µs:120A Rohs Compliant: Yes |Kyocera Avx VC080514C300TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.3620 | Buy Now |
DISTI #
478-VC080514C300TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
DISTI #
VC080514C300TP
|
Avnet Americas | Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R (Alt: VC080514C300TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2095 | Buy Now |
DISTI #
581-VC080514C300TP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V RoHS: Compliant | 0 |
|
$0.1840 / $0.1940 | Order Now |
|
Future Electronics | 0805 14 VDC 10 V RMS 32 V Clamp 120 A 5000 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
DISTI #
VC080514C300TP
|
Avnet Abacus | (Alt: VC080514C300TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC080514C300TP
VC080514C300TP CAD Models
VC080514C300TP Part Data Attributes
|
VC080514C300TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080514C300TP
Kyocera AVX Components
Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for VC080514C300TP
This table gives cross-reference parts and alternative options found for VC080514C300TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080514C300TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080514C300TX | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VC080514C300TP vs VC080514C300TX |
VC080514C300D | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VC080514C300TP vs VC080514C300D |
VC080514C300R | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VC080514C300TP vs VC080514C300R |
VC080514C300RM | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | VC080514C300TP vs VC080514C300RM |
VC080514C300TM | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | VC080514C300TP vs VC080514C300TM |
VC080514C300T | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VC080514C300TP vs VC080514C300T |
VC080514C300DP | Varistor, 14V, 0.3J, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | VC080514C300TP vs VC080514C300DP |
VC080514C300 | VC080514C300 | KYOCERA Corporation | VC080514C300TP vs VC080514C300 |
VC080514C300 | Varistor, 14V, 0.3J, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | VC080514C300TP vs VC080514C300 |
VC080514C300DM | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | VC080514C300TP vs VC080514C300DM |