Part Details for VC080518C400R by Kyocera AVX Components
Overview of VC080518C400R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VC080518C400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$0.1350 / $0.3000 | Buy Now |
Part Details for VC080518C400R
VC080518C400R CAD Models
VC080518C400R Part Data Attributes
|
VC080518C400R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080518C400R
Kyocera AVX Components
Varistor, 18V, 0.3J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC080518C400R
This table gives cross-reference parts and alternative options found for VC080518C400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080518C400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0805WT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080518C400R vs V18MLA0805WT |
V18MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080518C400R vs V18MLA0805LWA |
V18MLA0805WA | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080518C400R vs V18MLA0805WA |
VC080518A400R | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC080518C400R vs VC080518A400R |
VC080518C400T | Varistor, 18V, 0.3J, Surface Mount | Kyocera AVX Components | VC080518C400R vs VC080518C400T |
V18MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | VC080518C400R vs V18MLA0805LT23 |
V18MLA0805LH | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080518C400R vs V18MLA0805LH |
V18MLA0805LA23 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Littelfuse Inc | VC080518C400R vs V18MLA0805LA23 |
V18MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | VC080518C400R vs V18MLA0805WH |
V18MLA0805LA23 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | VC080518C400R vs V18MLA0805LA23 |