Part Details for VC080530A650TP by Kyocera AVX Components
Overview of VC080530A650TP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC080530A650TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9558
|
Newark | Varistor, 41V, 67V, 0805, Peak Surge Current @ 8/20µs:30A, Varistor Case:0805, Clamping Voltage Vc Max:67V, Peak Energy (10/1000Us):100Mj, Voltage Rating Vdc:30V, Voltage Rating Vac:21V, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx VC080530A650TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.1920 | Buy Now |
DISTI #
478-VC080530A650TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
DISTI #
VC080530A650TP
|
Avnet Americas | Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R (Alt: VC080530A650TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1396 | Buy Now |
DISTI #
581-VC080530A650TP
|
Mouser Electronics | Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V RoHS: Compliant | 1210 |
|
$0.1520 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.1127 | Buy Now |
DISTI #
VC080530A650TP
|
Avnet Abacus | Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R (Alt: VC080530A650TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC080530A650TP
VC080530A650TP CAD Models
VC080530A650TP Part Data Attributes
|
VC080530A650TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080530A650TP
Kyocera AVX Components
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |