Resistors
VC0805K121R025
Description: Varistor

Overview of VC0805K121R025 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VC0805K121R025 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC5418
Newark Varistor, Aec-Q200, Mlv, 65V, 0805, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Vc Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VC0805K121R025 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8126
  • 10 $0.2550
  • 25 $0.2220
  • 50 $0.1870
  • 100 $0.1540
  • 250 $0.1380
  • 500 $0.1220
  • 1,000 $0.1090
$0.1090 / $0.2550 Buy Now
DISTI # 98AC7152
Newark Vc Series Smd 125°C Low Voltage Varistors 0805 31 Vdc 25 Vrms |Kemet VC0805K121R025 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.1320
$0.1320 Buy Now
DISTI # 399-VC0805K121R025CT-ND
DigiKey VARISTOR 39V 120A 0805 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20825
In Stock
  • 1 $0.4200
  • 10 $0.3190
  • 25 $0.2876
  • 100 $0.1988
  • 250 $0.1674
  • 500 $0.1360
  • 1,000 $0.1046
  • 3,500 $0.0942
  • 7,000 $0.0889
  • 10,500 $0.0811
  • 24,500 $0.0759
  • 87,500 $0.0680
$0.0680 / $0.4200 Buy Now
DISTI # VC0805K121R025
Avnet Americas Varistor Multilayer 260pF 1A 39V 0805 SMD T/R - Tape and Reel (Alt: VC0805K121R025) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Container: Reel 0
RFQ
DISTI # 80-VC0805K121R025
Mouser Electronics Varistors 31V 120A 0805 AEC-Q200 RoHS: Compliant 10538
  • 1 $0.3600
  • 10 $0.2450
  • 100 $0.1480
  • 500 $0.1170
  • 1,000 $0.1050
  • 3,500 $0.0890
  • 7,000 $0.0750
  • 49,000 $0.0680
$0.0680 / $0.3600 Buy Now
DISTI # 70958818
RS VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 0805 120A 31Vdc | KEMET VC0805K121R025 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Container: Bulk 0
  • 21,000 $0.1060
  • 210,000 $0.1000
$0.1000 / $0.1060 RFQ
Onlinecomponents.com   RoHS: Compliant 329000 Partner Stock
  • 10,500 $0.0860
  • 21,000 $0.0820
$0.0820 / $0.0860 Buy Now
DISTI # 66422981
Verical Var MLV 25VAC/31VDC 120A 39V 0805 SMD Automotive T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 329000
  • 3,500 $0.0740
  • 7,000 $0.0730
  • 10,500 $0.0720
  • 21,000 $0.0690
$0.0690 / $0.0740 Buy Now
DISTI # 35850810
Verical Var MLV 25VAC/31VDC 120A 39V 0805 SMD Automotive T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1916 Americas - 841
  • 115 $0.1247
  • 250 $0.1234
  • 500 $0.0680
$0.0680 / $0.1247 Buy Now
DISTI # VC0805K121R025
TTI Varistors 31V 120A 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel Americas - 0
  • 21,000 $0.0740
  • 210,000 $0.0670
$0.0670 / $0.0740 Buy Now
DISTI # VC0805K121R025
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ
Chip 1 Exchange INSTOCK 36400
RFQ
DISTI # VC0805K121R025
Avnet Abacus Varistor Multilayer 260pF 1A 39V 0805 SMD T/R - Tape and Reel (Alt: VC0805K121R025) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402324450
Chip1Stop Var MLV 25VAC/31VDC 120A 39V 0805 SMD Automotive T/R RoHS: Compliant 841
  • 10 $0.1921
  • 25 $0.1902
  • 100 $0.1247
  • 250 $0.1234
  • 500 $0.0680
$0.0680 / $0.1921 Buy Now

CAD Models for VC0805K121R025 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VC0805K121R025 by KEMET Corporation

VC0805K121R025
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
KEMET
Circuit RMS Voltage-Max
25 V
Energy Absorbing Capacity-Max
0.2 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.05 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.005 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
31 V
Want to compare parts?
  1. VC0805K121R025
    KEMET Corporation
    Varistor
    VS

Related Parts for VC0805K121R025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC0805K121R025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC0805K121R025 by KEMET Corporation

Select Manufacturer
Which Manufacturer of VC0805K121R025 would you like to use for your alert(s)?
  • Please alert me when VC0805K121R025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC0805K121R025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC0805K121R025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC0805K121R025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC0805K121R025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC0805K121R025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: