Part Details for VC120603D100DP by Kyocera AVX Components
Overview of VC120603D100DP by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC120603D100DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3029
|
Newark | Varistor, 5V, 12V, 1206, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A, Capacitance, Cd:4700Pfrohs Compliant: Yes |Kyocera Avx VC120603D100DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 | Buy Now |
DISTI #
54J9565
|
Newark | Varistor, 5V, 12V, 1206, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A, Capacitance, Cd:4700Pfrohs Compliant: Yes |Kyocera Avx VC120603D100DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4380 | Buy Now |
DISTI #
478-3653-1-ND
|
DigiKey | VARISTOR 5V 150A 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164 In Stock |
|
$0.1770 / $0.6200 | Buy Now |
DISTI #
VC120603D100DP
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 150A 5V 1206 SMD T/R (Alt: VC120603D100DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3810 | Buy Now |
DISTI #
VC120603D100DP
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 150A 5V 1206 SMD T/R (Alt: VC120603D100DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3810 | Buy Now |
DISTI #
581-VC120603D100DP
|
Mouser Electronics | Varistors 2.3VAC 3.3VDC 0.4J 4700pF 5 V 12V RoHS: Compliant | 0 |
|
$0.2680 / $0.6200 | Order Now |
DISTI #
V79:2366_26387753
|
Arrow Electronics | Var MLV 2.3VAC/3.3VDC 150A 5V 1206 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 32 |
|
$0.2330 / $0.3782 | Buy Now |
DISTI #
V72:2272_10781629
|
Arrow Electronics | Var MLV 2.3VAC/3.3VDC 150A 5V 1206 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2316 Container: Cut Strips | Americas - 21 |
|
$0.3820 / $0.3850 | Buy Now |
DISTI #
70001169
|
RS | TVSS, For Industrial Equip,150A, SMD, Solder Term,3.2mmLx1.6mmWx1.2mmH, Clamp-V 12V | AVX VC120603D100DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | 1206 3.3 V 4700 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
Part Details for VC120603D100DP
VC120603D100DP CAD Models
VC120603D100DP Part Data Attributes:
|
VC120603D100DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120603D100DP
Kyocera AVX Components
Varistor, 3.3V, 0.4J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.3 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |