Part Details for VC120614A300TP by Kyocera AVX Components
Overview of VC120614A300TP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC120614A300TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9575
|
Newark | Varistor, 18.5V, 32V, 1206, Peak Surge Current @ 8/20Μs:40A, Varistor Case:1206, Clamping Voltage Vc Max:32V, Peak Energy (10/1000Us):100Mj, Voltage Rating Vdc:14V, Voltage Rating Vac:10V, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx VC120614A300TP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2410 | Buy Now |
DISTI #
478-VC120614A300TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2209 | Buy Now |
DISTI #
VC120614A300TP
|
Avnet Americas | Var MLV 10VAC/14VDC 40A 18.5V 1206 SMD T/R (Alt: VC120614A300TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3451 | Buy Now |
DISTI #
581-VC120614A300TP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.1J 600pF 18.5 V 32V RoHS: Compliant | 0 |
|
$0.1890 / $0.1960 | Order Now |
|
Future Electronics | VAR ML SGL 10VAC 14VDC 40A 18.5V 1206 SMD - 10k TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.1930 | Buy Now |
DISTI #
VC120614A300TP
|
Avnet Abacus | (Alt: VC120614A300TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VC120614A300TP
|
Avnet Asia | Var MLV 10VAC/14VDC 40A 18.5V 1206 SMD T/R (Alt: VC120614A300TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VC120614A300TP
VC120614A300TP CAD Models
VC120614A300TP Part Data Attributes
|
VC120614A300TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120614A300TP
Kyocera AVX Components
Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |