There are no models available for this part yet.
Overview of VC120626F540TP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for VC120626F540TP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-VC120626F540TP
|
Mouser Electronics | Varistors TRANSGUARD RoHS: Compliant | 0 |
|
$0.1770 | Order Now | |
DISTI #
VC120626F540TP
|
Avnet Abacus | (Alt: VC120626F540TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VC120626F540TP by Kyocera AVX Components
Part Data Attributes for VC120626F540TP by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP, 1206, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
20 V
|
Energy Absorbing Capacity-Max
|
0.7 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.7 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 13 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
26 V
|
Alternate Parts for VC120626F540TP
This table gives cross-reference parts and alternative options found for VC120626F540TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC120626F540TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72520T1200K062 | Varistor, 26V, 0.7J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | TDK Corporation | VC120626F540TP vs B72520T1200K062 |
B72520T1200K062 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.7J, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | TDK Epcos | VC120626F540TP vs B72520T1200K062 |
VC120626F540RM | Varistor, 26V, 0.7J, Surface Mount, CHIP, 1206 | Kyocera AVX Components | VC120626F540TP vs VC120626F540RM |