-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5423
|
Newark | Varistor, Aec-Q200, Mlv, 65V, 1206, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Vc Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VC1206K201R025 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22470 |
|
$0.1570 / $0.4020 | Buy Now |
DISTI #
98AC7156
|
Newark | Vc Series Smd 125°C Low Voltage Varistors 1206 31 Vdc 25 Vrms Rohs Compliant: Yes |Kemet VC1206K201R025 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
87AJ4851
|
Newark | 12.0Pf 25.0V |Kemet VC1206K201R025 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
399-13762-1-ND
|
DigiKey | VARISTOR 39V 200A 1206 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19467 In Stock |
|
$0.1055 / $0.4800 | Buy Now |
DISTI #
VC1206K201R025
|
Avnet Americas | Varistor Multilayer 510pF 1A 39V 1206 SMD T/R - Tape and Reel (Alt: VC1206K201R025) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1224 / $0.1387 | Buy Now |
DISTI #
80-VC1206K201R025
|
Mouser Electronics | Varistors 31V 200A 1206 AEC-Q200 RoHS: Compliant | 29258 |
|
$0.1050 / $0.4800 | Buy Now |
DISTI #
V72:2272_17004772
|
Arrow Electronics | Var MLV 25VAC/31VDC 200A 39V 1206 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2323 Container: Cut Strips | Americas - 3412 |
|
$0.1046 / $0.4598 | Buy Now |
DISTI #
70958819
|
RS | VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 1206 200A 31Vdc | KEMET VC1206K201R025 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.1660 | RFQ |
DISTI #
VC1206K201R025
|
TTI | Varistors 31V 200A 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1310 | Buy Now |
DISTI #
VC1206K201R025
|
Avnet Americas | Varistor Multilayer 510pF 1A 39V 1206 SMD T/R - Tape and Reel (Alt: VC1206K201R025) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1224 / $0.1387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC1206K201R025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC1206K201R025
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 31 V |