Part Details for VC121016J390DP by Kyocera AVX Components
Overview of VC121016J390DP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC121016J390DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VC121016J390DPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5846 | Buy Now |
DISTI #
VC121016J390DP
|
Avnet Americas | Varistor Chip Ceramic 1.5J to 1.6J 16VDC 3100pF 2-Pin 1210 (Alt: VC121016J390DP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4645 | Buy Now |
DISTI #
581-VC121016J390DP
|
Mouser Electronics | Varistors TRANSGUARD RoHS: Compliant | 0 |
|
$0.4760 / $0.5070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.5050 | Buy Now |
DISTI #
VC121016J390DP
|
TTI | Varistors TRANSGUARD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4610 / $0.5050 | Buy Now |
DISTI #
VC121016J390DP
|
Avnet Abacus | (Alt: VC121016J390DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC121016J390DP
VC121016J390DP CAD Models
VC121016J390DP Part Data Attributes
|
VC121016J390DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121016J390DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |