Part Details for VC121048H101DP by Kyocera AVX Components
Overview of VC121048H101DP by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC121048H101DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2681
|
Newark | Varistor, Mlv, 100V, 1210 Rohs Compliant: Yes |Kyocera Avx VC121048H101DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3051 |
|
$0.6740 / $0.7720 | Buy Now |
DISTI #
54J9601
|
Newark | Varistor, 62V, 100V, 1210, Full Reel, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Transguard Series, Clamping Voltage Vc Max:100V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Kyocera Avx VC121048H101DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.6340 | Buy Now |
DISTI #
478-2528-1-ND
|
DigiKey | VARISTOR 62V 250A 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71608 In Stock |
|
$0.1667 / $0.5800 | Buy Now |
DISTI #
VC121048H101DP
|
Avnet Americas | Var MLV 34VAC/48VDC 250A 62V 1210 SMD T/R (Alt: VC121048H101DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3990 | Buy Now |
DISTI #
581-VC121048H101DP
|
Mouser Electronics | Varistors 34VAC 48VDC 1.2J 500pF 62 V 100V RoHS: Compliant | 46259 |
|
$0.1710 / $0.5700 | Buy Now |
DISTI #
V36:1790_10781676
|
Arrow Electronics | Var MLV 34VAC/48VDC 250A 62V 1210 SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2223 | Americas - 1000 |
|
$0.3823 | Buy Now |
DISTI #
70225768
|
RS | VC Series 62V 100V Clamp 1210 Multilayer Varistor | AVX VC121048H101DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4680 / $0.5510 | RFQ |
|
Future Electronics | 1210 48 VDC 500 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2900 / $0.3150 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 155 |
|
$0.2925 / $0.4500 | Buy Now |
|
Bristol Electronics | 21059 |
|
RFQ |
Part Details for VC121048H101DP
VC121048H101DP CAD Models
VC121048H101DP Part Data Attributes:
|
VC121048H101DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121048H101DP
Kyocera AVX Components
Varistor, 48V, 1.2J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 34 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |
Alternate Parts for VC121048H101DP
This table gives cross-reference parts and alternative options found for VC121048H101DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC121048H101DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC121048H101TX | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | VC121048H101DP vs VC121048H101TX |
VC121048H101TM | Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121048H101DP vs VC121048H101TM |
VC121048H101DM | Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121048H101DP vs VC121048H101DM |
VC121048H101D | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | VC121048H101DP vs VC121048H101D |
VC121048H101T | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | VC121048H101DP vs VC121048H101T |
VC121048H101DX | Varistor, 48V, 1.2J, Surface Mount | Kyocera AVX Components | VC121048H101DP vs VC121048H101DX |