There are no models available for this part yet.
Overview of VC12RN120 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VC12RN120 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C6990
|
Newark | Capacitive Sensor Relay |Carlo Gavazzi VC12RN120 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.7300 / $279.8600 | Buy Now | |
DISTI #
1864-2202-ND
|
DigiKey | SENSOR PROX CAPACITIVE 12MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$261.6612 / $294.0000 | Buy Now | |
DISTI #
225-VC12RN120
|
Mouser Electronics | Proximity Sensors CAPACITIVE SENSOR RELAY RoHS: Compliant | 0 |
|
$248.5700 / $265.3300 | Order Now | |
DISTI #
70661615
|
RS | Capacitive Proximity Sensor, Connection Type Cable, Output Relay, VC12 Series | Carlo Gavazzi Inc. VC12RN120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$281.3000 / $305.7600 | Buy Now | |
Onlinecomponents.com | LEVEL PROBE CAPACITIVE RoHS: Compliant | 0 |
|
$199.0000 / $661.5000 | Buy Now | ||
DISTI #
VC12RN120
|
TME | Sensor: capacitive, Range: 4÷12mm, 120VAC, OUT: SPDT, Ioper.max: 2A Min Qty: 1 | 0 |
|
$125.8900 / $146.2200 | RFQ |
CAD Models for VC12RN120 by Carlo Gavazzi Holding AG
Part Data Attributes for VC12RN120 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Body Height
|
98 mm
|
Body Length or Diameter
|
32 mm
|
Housing
|
THERMOPLASTIC POLYESTER
|
Measurement Range-Max (mm)
|
12 mm
|
Measurement Range-Min (mm)
|
4 mm
|
Mounting Feature
|
BOARD MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
5-WIRE INTERFACE
|
Output Type
|
RELAY
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,CAPACITIVE
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|